text.skipToContent text.skipToNavigation

Manufacturer Part #

V375B36C300BL

375B Series 300 W Single Output 36 V DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V375B36C300BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 36V
Input Voltage: 250V to 425V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$335.52
USD
Quantity
Web Price
1
$335.52
2
$330.63
3
$327.80
4
$325.81
5+
$319.54
Product Variant Information section