text.skipToContent text.skipToNavigation

Manufacturer Part #

V375B5C200BL

Mini Family - Vin - 375, Vout - 5, Power - 200, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 5V
Input Voltage: 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$250.65
USD
Quantity
Web Price
1
$250.65
2
$246.62
3
$244.30
5
$241.40
10+
$237.52
Product Variant Information section