text.skipToContent text.skipToNavigation

Manufacturer Part #

V375C12C150BL

Micro Family - Vin - 375, Vout - 12, Power - 150, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V375C12C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$198.18
USD
Quantity
Web Price
1
$198.18
2
$195.72
3
$194.30
5
$192.52
10+
$188.74
Product Variant Information section