text.skipToContent text.skipToNavigation

Manufacturer Part #

V375C12T75BN

V375C Series 75W Single Output 12 V Isolated Micro Family DC/DC Converter Module

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 12V
Input Voltage: 250V to 425V
Mounting Method: Chassis Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.29
USD
Quantity
Web Price
1
$170.29
2
$164.32
4
$158.57
5
$156.76
15+
$148.15
Product Variant Information section