text.skipToContent text.skipToNavigation

Manufacturer Part #

V375C15C150BL

Micro Family - Vin - 375, Vout - 15, Power - 150, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 15V
Input Voltage: 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$197.31
USD
Quantity
Web Price
1
$197.31
2
$194.61
4
$191.95
5
$191.10
15+
$186.97
Product Variant Information section