text.skipToContent text.skipToNavigation

Manufacturer Part #

V375C15T150BL2

V375C Series 150 W 250 to 425 V Input Isolated Output 15 V Micro DC DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 15V
Input Voltage: 250V to 425V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$199.10
USD
Quantity
Web Price
1
$199.10
2
$180.86
4
$164.28
5+
$159.28
Product Variant Information section