text.skipToContent text.skipToNavigation

Manufacturer Part #

V375C24C150BL

375C Series 150 W Single Output 24 V DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V375C24C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 24V
Input Voltage: 250V to 425V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$194.43
USD
Quantity
Web Price
1
$194.43
2
$192.25
4
$190.09
5
$189.40
15+
$185.17
Product Variant Information section