text.skipToContent text.skipToNavigation

Manufacturer Part #

V375C28C75BL

Micro Family - Vin - 375, Vout - 28, Power - 75, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V375C28C75BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 28V
Input Voltage: 375V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$204.93
USD
Quantity
Web Price
1
$204.93
2
$202.39
3
$200.92
5
$199.08
10+
$195.17
Product Variant Information section