text.skipToContent text.skipToNavigation

Manufacturer Part #

V48A3V3C264BL

V48A Series 264 W Single Output 3.3 V DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 264W
Output Voltage: 3.3V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$342.08
USD
Quantity
Web Price
1
$342.08
2
$310.73
3
$293.75
4
$282.26
5+
$273.66
Product Variant Information section