text.skipToContent text.skipToNavigation

Manufacturer Part #

V48B24C250BL

V48B Series 250 W Single Output 24 V DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V48B24C250BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 24V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$223.74
USD
Quantity
Web Price
1
$223.74
2
$220.97
3
$219.36
5
$217.35
10+
$213.09
Product Variant Information section