text.skipToContent text.skipToNavigation

Manufacturer Part #

V48B28E250BG3

V48B Series 250 W 36 to 75 V Input Isolated Output 28 V Mini DC DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 250W
Output Voltage: 28V
Input Voltage: 36V to 75V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$228.59
USD
Quantity
Web Price
1
$228.59
2
$213.74
3
$205.50
5
$195.58
10+
$182.87
Product Variant Information section