text.skipToContent text.skipToNavigation

Manufacturer Part #

V48B3V3C150BL

Mini Family - Vin - 48, Vout - 3.3, Power - 150, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V48B3V3C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 3.3V
Input Voltage: 48V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$218.27
USD
Quantity
Web Price
1
$218.27
2
$215.56
3
$213.99
5
$212.03
10+
$207.88
Product Variant Information section