text.skipToContent text.skipToNavigation

Manufacturer Part #

V48C24C150BL

V48C Series 150 W Single Output 24 V DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V48C24C150BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 24V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$192.39
USD
Quantity
Web Price
1
$192.39
2
$190.23
4
$188.10
5
$187.41
15+
$183.23
Product Variant Information section