text.skipToContent text.skipToNavigation

Manufacturer Part #

V48C28C150BL

Micro Family - Vin - 48, Vout - 28, Power - 150, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V48C28C150BL - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 28V
Input Voltage: 48V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$181.10
USD
Quantity
Web Price
1
$181.10
2
$179.07
4
$177.06
5
$176.42
15+
$172.48
Product Variant Information section