text.skipToContent text.skipToNavigation

Manufacturer Part #

V48C3V3C75BL

Micro Family - Vin - 48, Vout - 3.3, Power - 75, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 3.3V
Input Voltage: 48V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$188.22
USD
Quantity
Web Price
1
$188.22
2
$177.77
4
$167.90
5
$164.85
15+
$150.58
Product Variant Information section