text.skipToContent text.skipToNavigation

Manufacturer Part #

V48C48C150BL2

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 48V
Input Voltage: 36V to 75V
Operating Temp Range: -20°C to +100°C
Efficiency: 89%
Load Regulation (%): 0.02%
Output Current: 3.13A
Ripple & Noise: 138mV
Dimension: L  57.9mm x W  36.8mm x H  15.7mm
Mounting Method: Through Hole
Pricing Section
Stock:
38
Minimum Order:
2
Multiple Of:
3
On Order:
0
Factory Stock:Factory Stock:
0
Total
$392.00
USD
Quantity
Web Price
3
$196.00
6+
$185.72
Product Variant Information section