text.skipToContent text.skipToNavigation

Manufacturer Part #

V48C48C75BL

V48C Series 75 W Single Output 48 V Micro Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V48C48C75BL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 48V
Input Voltage: 36V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$179.08
USD
Quantity
Web Price
1
$179.08
2
$177.07
4
$175.08
5
$174.45
15+
$170.55
Product Variant Information section