text.skipToContent text.skipToNavigation

Manufacturer Part #

V48C5C100BL

Micro Family - Vin - 48, Vout - 5, Power - 100, Product Grade - C

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor V48C5C100BL - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 48V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$188.00
USD
Quantity
Web Price
1
$188.00
2
$185.88
4
$183.80
5
$183.13
15+
$179.04
Product Variant Information section