text.skipToContent text.skipToNavigation

Manufacturer Part #

V72A12C400BL

V72A Series 400 W Single Output 12 V Maxi Family DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 12V
Input Voltage: 43V to 110V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$342.08
USD
Quantity
Web Price
1
$342.08
2
$310.73
3
$293.75
4
$282.26
5+
$273.66
Product Variant Information section