text.skipToContent text.skipToNavigation

Manufacturer Part #

V7801-1000-SMT-TR

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 1.5V
Input Voltage: 5V to 18V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,445.00
USD
Quantity
Web Price
500+
$6.89
Product Variant Information section