text.skipToContent text.skipToNavigation

Manufacturer Part #

V7803-1500

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 3.3V
Input Voltage: 4.75V to 18V
Pricing Section
Stock:
0
Minimum Order:
88
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$672.32
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
44
$9.20
88
$7.64
132
$7.52
176
$7.43
220+
$7.36
Product Variant Information section