text.skipToContent text.skipToNavigation

Manufacturer Part #

V7803-500

V78-500 Series 1.65 W 24 Vin 3.3 Vout 500 mA Non Isolated Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 4.5V to 28V
Pricing Section
Global Stock:
0
USA:
0
538
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.69
USD
Quantity
Web Price
1
$5.69
15
$5.10
40
$4.90
100
$4.72
250+
$4.55