text.skipToContent text.skipToNavigation

Manufacturer Part #

V7803W-500R

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 1.65W
Output Voltage: 3.3V
Input Voltage: 9V to 72V
Pricing Section
Stock:
0
Minimum Order:
88
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$869.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
44
$10.15
88
$9.88
132
$9.86
176+
$9.84
Product Variant Information section