text.skipToContent text.skipToNavigation

Manufacturer Part #

V7805-1000R

V78-1000 Series 5 W Single Output 5 V R/A Non Isolated Switching Regulator-SIP-3

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 6.5V to 32V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,510
USA:
3,510
4,972
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.34
USD
Quantity
Web Price
1
$7.34
10
$6.66
30
$6.36
75
$6.12
200+
$5.87
Product Variant Information section