text.skipToContent text.skipToNavigation

Manufacturer Part #

V7805-1500R

V78 Series 1.5 A 12 Vin 2.5 Vout Non Isolated 90° Angle Pins Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 5V
Input Voltage: 6.5V to 18V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
88
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$639.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
44
$8.75
88
$7.27
132
$7.15
176
$7.06
220+
$7.00
Product Variant Information section