text.skipToContent text.skipToNavigation

Manufacturer Part #

V7805-2000R

V78-2000 Series 10 W 18 Vin 5 Vout 2 A Right Angle DC/DC Converter - SIP-3

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 7V to 18V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
44
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$446.16
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
44
$10.14
88
$8.36
132
$8.21
176+
$8.11
Product Variant Information section