text.skipToContent text.skipToNavigation

Manufacturer Part #

V7805-500

V78-500 Series 2.5 W 5 V Single Output Non Isolated Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 6.5V to 32V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,491
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.81
USD
Quantity
Web Price
1
$5.81
15
$5.21
40
$5.01
100
$4.83
250+
$4.65
Product Variant Information section