
Manufacturer Part #
V7805-500-SMT-TR
V78 Series 0.5 A 12 Vin 5 Vout SMT Non Isolated Switching Regulator
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 2.5W |
Output Voltage: | 5V |
Input Voltage: | 6.5V to 32V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
500+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount