text.skipToContent text.skipToNavigation

Manufacturer Part #

V7809-1000R

V78-1000R Series 9 V 1 A Single Output Non-Isolated Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 9W
Output Voltage: 9V
Input Voltage: 12V to 32V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
88
Multiple Of:
44
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.48
USD
Quantity
Web Price
44
$6.88
88
$5.71
132
$5.62
176
$5.55
220+
$5.50
Product Variant Information section