text.skipToContent text.skipToNavigation

Manufacturer Part #

V7812-1000

V78-1000 Series 12 V 1 A Single Output Non-Isolated Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 16V to 32V
Mounting Method: Through Hole
Pricing Section
Stock:
101
Minimum Order:
1
Multiple Of:
1
57
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.35
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.35
15
$6.16
40
$6.09
100
$6.03
250+
$5.97
Product Variant Information section