text.skipToContent text.skipToNavigation

Manufacturer Part #

V7815-500

V78-500 Series 15 V 0.5 A Single Output Non-Isolated Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 15V
Input Voltage: 18V to 32V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
43
Multiple Of:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$292.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
43
$6.80
86
$5.77
129
$5.69
215
$5.58
430+
$5.44
Product Variant Information section