text.skipToContent text.skipToNavigation

Manufacturer Part #

V7815W-500R

V78W-500R Series 15 V 0.5 A Single Output Non-Isolated Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 15V
Input Voltage: 20V to 72V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
88
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$821.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
44
$11.32
88
$9.33
132
$9.17
176+
$9.06
Product Variant Information section