text.skipToContent text.skipToNavigation

Manufacturer Part #

V78E05-500-SMT-TR

V78-500 Series 6.5 to 36 V Input 5 V Output Non-Isolated DC Switching Regulator

Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 6.5V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
Load Capacitance: 680pF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 700kHz
Ripple & Noise: 50mV
Dimension: L  15.2mm x W  8.5mm x H  8.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$804.00
USD
Quantity
Web Price
300
$2.68
600+
$2.64