text.skipToContent text.skipToNavigation

Manufacturer Part #

V78E09-500-SMT-TR

V78E-500 Series 12 to 36 V Input 9 V Output Non-Isolated DC Switching Regulator

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 4.5W
Output Voltage: 9V
Input Voltage: 12V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Load Capacitance: 680µF
Load Regulation (%): 0.6%
Output Current: 500mA
Switching Frequency-Max: 700kHz
Ripple & Noise: 50mV
Dimension: L  15.2mm x W  8.5mm x H  8.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,107.00
USD
Quantity
Web Price
300
$3.69
600+
$2.95