
Manufacturer Part #
V78E12-1000-SMT-TR
V78E-1000 Series 16 ~ 36 V Input 12 V Output Non-Isolated DC Switching Regulator
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 12W |
Output Voltage: | 12V |
Input Voltage: | 16V to 36V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 95% |
Load Capacitance: | 680µF |
Load Regulation (%): | 0.3% |
Output Current: | 1A |
Switching Frequency-Max: | 700kHz |
Ripple & Noise: | 75mV |
Dimension: | L 15.2mm x W 8.5mm x H 8.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
300
$4.45
600+
$3.56
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount