text.skipToContent text.skipToNavigation

Manufacturer Part #

V78E12-1000-SMT-TR

V78E-1000 Series 16 ~ 36 V Input 12 V Output Non-Isolated DC Switching Regulator

Product Specification Section
CUI Inc V78E12-1000-SMT-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 16V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Load Capacitance: 680µF
Load Regulation (%): 0.3%
Output Current: 1A
Switching Frequency-Max: 700kHz
Ripple & Noise: 75mV
Dimension: L  15.2mm x W  8.5mm x H  8.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Web Price
300+
$4.15