
Manufacturer Part #
V78E12-500-SMT-TR
V78E-500 Series 15 to 36 V Input 12 V Output Non-Isolated DC Switching Regulator
Product Specification Section
CUI Inc V78E12-500-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc V78E12-500-SMT-TR - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 12V |
Input Voltage: | 15V to 36V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
Load Capacitance: | 680µF |
Load Regulation (%): | 0.6% |
Output Current: | 500mA |
Switching Frequency-Max: | 700kHz |
Ripple & Noise: | 50µV |
Dimension: | L 15.2mm x W 8.5mm x H 8.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
300
$2.95
600+
$2.86
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount