text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ12-Q48-S12

VAWQ12 Series 1 A 12 W 12 V Single Output DC/DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,990.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15
$41.46
30
$34.45
45
$33.69
60+
$33.17
Product Variant Information section