text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ6-Q24-S12H

VAWQ6 Series 470 mA 5.64 W 12 V Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5.64W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,086.00
USD
Quantity
Web Price
60+
$18.10
Product Variant Information section