

Manufacturer Part #
VE-JN3-EY
| |||||||||||
Mfr. Name: | Vicor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Tray Mounting Method:Chassis Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 50W |
Output Voltage: | 24V |
Input Voltage: | 36V to 76V |
Operating Temp Range: | -10°C to +100°C |
Efficiency: | 88% |
Power Dissipation: | 1.35W |
Output Current: | 2.08A |
Dimension: | L 57.9mm x W 70mm x H 12.7mm |
Mounting Method: | Chassis Mount |
Pricing Section
Stock:
0
Minimum Order:
2
Multiple Of:
2
On Order:
0
Quantity
Web Price
2
$191.09
4
$167.07
6
$160.63
8
$156.21
10+
$152.87
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray
Mounting Method:
Chassis Mount