text.skipToContent text.skipToNavigation

Manufacturer Part #

VFK400W-Q48-S24

VFK400W Series 24 V 16.7 A 400 W Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 18V to 75V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$23,898.60
USD
Quantity
Web Price
12+
$398.31
Product Variant Information section