text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB150W-Q48-S24

VHB150W Series 150 W Single Output 24 V 6.5 A DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 156W
Output Voltage: 24V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,820.32
USD
Quantity
Web Price
2+
$142.09
Product Variant Information section