text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB200W-Q48-S24

VHB200W Series 200 W Single Output 24 V 8.3 A DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 24V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,753.12
USD
Quantity
Web Price
48+
$140.69
Product Variant Information section