text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB350-D24-S28

VHB350W Series 350 W Single Output 28 V 12.5 A DC-DC Isolated Converter Box

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 350W
Output Voltage: 28V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,982.08
USD
Quantity
Web Price
48+
$145.46
Product Variant Information section