text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB50W-Q48-S5

VHB Series 50 W 18 - 75 Vdc to 5 Vdc 10 A Half Brick DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 18V to 75V
Features & Applications
The VHB50W-Q48-S5 is a Half brick DC-DC converter housed in a rugged aluminum case.

This Provides an ultra-wide 4:1 input range and packed with features. It is ideally suited for high power applications where a widely-fluctuating voltage must be precisely regulated.

Features:

  • Up to 50 W isolated output
  • Industry standard half brick package
  • 4:1 input range (9~36 V, 18~75 V)
  • Single output from 3.3~48 V
  • 1,500 V isolation
  • Over current, over temperature, over voltage, and short circuit protections
  • Remote on/off
  • Efficiency up to 87%
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,357.12
USD
Quantity
Web Price
1
$87.42
3
$81.34
5
$78.66
20
$71.82
30+
$69.94
Product Variant Information section