text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB75W-Q48-S12

VHB75W Series 75 W Single Output 12 V 6.25 A DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 12V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,076.64
USD
Quantity
Web Price
48+
$84.93
Product Variant Information section