text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK100W-Q24-S15

VHK100W Series 15 V 6.7 A 100 W Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 15V
Input Voltage: 9V to 36V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$4,774.72
USD
Quantity
Web Price
32+
$149.21
Product Variant Information section