text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK150W-Q48-S15

VHK150W Series 15 V 10 A 150 W Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 15V
Input Voltage: 18V to 75V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
64
Multiple Of:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,081.60
USD
Quantity
Web Price
32+
$173.15
Product Variant Information section