text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK50W-Q24-S28

VHK50W Series 28 V 1.78 A 50 W Single Output DC-DC Isolated Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 28V
Input Voltage: 9V to 36V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,206.40
USD
Quantity
Web Price
32+
$100.20
Product Variant Information section