text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK50W-Q24-S5

VHK Series 50 W 9 - 36 Vdc to 5 Vdc 10 A Chassis Mount DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 9V to 36V
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,665.28
USD
Quantity
Web Price
1
$143.18
3
$131.93
5
$127.00
10
$120.61
20+
$114.54
Product Variant Information section